Similar
Similar

SMS7621-060 | |
|---|---|
DigiKey Part Number | 863-1171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS7621-060 |
Description | RF DIODE SCHOTTKY 2V 75MW 0201 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 50 mA 75 mW 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMS7621-060 Models |
Category | Capacitance @ Vr, F 0.18pF @ 0V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Diode Type Schottky - Single | Supplier Device Package 0201 (0603 Metric) |
Voltage - Peak Reverse (Max) 2V | Base Product Number |
Current - Max 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS7621-040LF | Skyworks Solutions Inc. | 99.568 | 863-1170-1-ND | 4,79000 € | Similar |
| SMS7621-079LF | Skyworks Solutions Inc. | 0 | 863-1120-1-ND | 2,89000 € | Similar |



