
SMS7621-040LF | |
|---|---|
DigiKey Part Number | 863-1170-2-ND - Tape & Reel (TR) 863-1170-1-ND - Cut Tape (CT) 863-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7621-040LF |
Description | RF DIODE SCHOTTKY 2V 75MW 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 150 mA 75 mW 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.25pF @ 0V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type Schottky - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 2V | Base Product Number |
Current - Max 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66600 € | 36,66 € |
| 25 | 3,38520 € | 84,63 € |
| 100 | 3,07600 € | 307,60 € |
| 250 | 3,06268 € | 765,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,06270 € | 9.188,10 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,79590 € |










