SI86SO21EE-IS4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,64550 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,57842 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,22138 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,14650 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,64550 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,57842 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,14650 €
Datasheet
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86SO21EE-IS4

DigiKey Part Number
863-SI86SO21EE-IS4-ND
Manufacturer
Manufacturer Product Number
SI86SO21EE-IS4
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
150kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13.5ns, 13.5ns
Packaging
Tube
Pulse Width Distortion (Max)
2.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
8-SSO
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86SO21BE-AS4Skyworks Solutions Inc.0863-SI86SO21BE-AS4-ND2,64550 €Parametric Equivalent
SI86SO21BE-AS4RSkyworks Solutions Inc.0863-SI86SO21BE-AS4RTR-ND2,57842 €Parametric Equivalent
SI86SO21BE-IS4Skyworks Solutions Inc.0863-SI86SO21BE-IS4-ND2,22138 €Parametric Equivalent
SI86SO21BE-IS4RSkyworks Solutions Inc.0863-SI86SO21BE-IS4RTR-ND2,14650 €Parametric Equivalent
SI86SO21EE-AS4Skyworks Solutions Inc.0863-SI86SO21EE-AS4-ND2,64550 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
802,22138 €177,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,22138 €
Unit Price with VAT:2,68787 €