Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86SO21EE-AS4R | |
|---|---|
DigiKey Part Number | 863-SI86SO21EE-AS4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86SO21EE-AS4R |
Description | DGTL ISOLTR 6KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13.5ns, 13.5ns |
Series | Pulse Width Distortion (Max) 2.5ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SSO |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 150kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86SO21BE-AS4 | Skyworks Solutions Inc. | 0 | 863-SI86SO21BE-AS4-ND | 2,64550 € | Parametric Equivalent |
| SI86SO21BE-AS4R | Skyworks Solutions Inc. | 0 | 863-SI86SO21BE-AS4RTR-ND | 2,57842 € | Parametric Equivalent |
| SI86SO21BE-IS4 | Skyworks Solutions Inc. | 0 | 863-SI86SO21BE-IS4-ND | 2,22138 € | Parametric Equivalent |
| SI86SO21BE-IS4R | Skyworks Solutions Inc. | 0 | 863-SI86SO21BE-IS4RTR-ND | 2,14650 € | Parametric Equivalent |
| SI86SO21EE-AS4 | Skyworks Solutions Inc. | 0 | 863-SI86SO21EE-AS4-ND | 2,64550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,57842 € | 3.223,03 € |
| Unit Price without VAT: | 2,57842 € |
|---|---|
| Unit Price with VAT: | 3,11989 € |


