Parametric Equivalent

SI8606AD-AS | |
|---|---|
DigiKey Part Number | 863-SI8606AD-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8606AD-AS |
Description | DGTL ISOLTR 5KV 4CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 4 Channel 10Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 20ns, 20ns |
Packaging Tube | Pulse Width Distortion (Max) 12ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type I2C | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Bidirectional, Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8606AD-ASR | Skyworks Solutions Inc. | 1.250 | 863-SI8606AD-ASRCT-ND | 8,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 6,21957 € | 286,10 € |
| Unit Price without VAT: | 6,21957 € |
|---|---|
| Unit Price with VAT: | 7,52568 € |


