
SI8606AD-ASR | |
|---|---|
DigiKey Part Number | 863-SI8606AD-ASRTR-ND - Tape & Reel (TR) 863-SI8606AD-ASRCT-ND - Cut Tape (CT) 863-SI8606AD-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8606AD-ASR |
Description | DGTL ISOLTR 5KV 4CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 4 Channel 10Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 20ns, 20ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 12ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type I2C | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Bidirectional, Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 5,37394 € | 6.717,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 6,96700 € | 69,67 € |
| 25 | 6,48080 € | 162,02 € |
| 100 | 5,94540 € | 594,54 € |
| 250 | 5,69020 € | 1.422,55 € |
| 500 | 5,53634 € | 2.768,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 10 | 7,17700 € | 71,77 € |
| 25 | 6,67520 € | 166,88 € |
| 100 | 6,12380 € | 612,38 € |
| 250 | 5,86088 € | 1.465,22 € |
| 500 | 5,70244 € | 2.851,22 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,79320 € |

