
AAT4616AIPU-1-T1 | |
|---|---|
DigiKey Part Number | 863-1550-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT4616AIPU-1-T1 |
Description | IC PWR SWITCH P-CHAN 1:1 6TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-TDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 130mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-TDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.4V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2095-2YMT-TR | Microchip Technology | 582 | 576-3780-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33918 € | 1.017,54 € |
| 6.000 | 0,32223 € | 1.933,38 € |
| 15.000 | 0,31011 € | 4.651,65 € |
| Unit Price without VAT: | 0,33918 € |
|---|---|
| Unit Price with VAT: | 0,41041 € |

