
MIC2095-2YMT-TR | |
|---|---|
DigiKey Part Number | 576-3780-2-ND - Tape & Reel (TR) 576-3780-1-ND - Cut Tape (CT) 576-3780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2095-2YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2095-2YMT-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 170mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-TMLF® (1.6x1.6) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 25 | 0,44560 € | 11,14 € |
| 100 | 0,43250 € | 43,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39408 € | 1.970,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

