Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590JD150M000DGR | |
|---|---|
DigiKey Part Number | 863-590JD150M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590JD150M000DGR |
Description | XTAL OSC XO 150.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530VC150M000DG | Skyworks Solutions Inc. | 0 | 530VC150M000DG-ND | 14,16980 € | Parametric Equivalent |
| 530VC150M000DGR | Skyworks Solutions Inc. | 0 | 530VC150M000DGR-ND | 13,16284 € | Parametric Equivalent |
| 590JD150M000DG | Skyworks Solutions Inc. | 0 | 863-590JD150M000DG-ND | 6,96000 € | Parametric Equivalent |
| 590JD150M000DGR | Skyworks Solutions Inc. | 0 | 863-590JD150M000DGR-ND | 6,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 6,05000 € | 60,50 € |
| 25 | 5,72240 € | 143,06 € |
| 50 | 5,48580 € | 274,29 € |
| 100 | 5,25940 € | 525,94 € |
| 250 | 4,97456 € | 1.243,64 € |
| 500 | 4,76970 € | 2.384,85 € |
| 1.000 | 4,57354 € | 4.573,54 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,42160 € |



