590FA167M332DG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 €
Datasheet
New at DigiKey
167.332 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590FA167M332DG

DigiKey Part Number
863-590FA167M332DG-ND
Manufacturer
Manufacturer Product Number
590FA167M332DG
Description
XTAL OSC XO 167.3320MHZ LVDS SMD
Customer Reference
Detailed Description
167.332 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
590FA167M332DGSkyworks Solutions Inc.0863-590FA167M332DG-ND7,37000 €Parametric Equivalent
590FA167M332DGRSkyworks Solutions Inc.0863-590FA167M332DGR-ND7,37000 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
17,37000 €7,37 €
106,40200 €64,02 €
256,05520 €151,38 €
505,80500 €290,25 €
1005,56550 €556,55 €
2505,26420 €1.316,05 €
5005,04748 €2.523,74 €
1.0004,83993 €4.839,93 €
Manufacturers Standard Package
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,91770 €