Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CA12M0000DGR | |
|---|---|
DigiKey Part Number | 863-590CA12M0000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590CA12M0000DGR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530CA12M0000DG | Skyworks Solutions Inc. | 0 | 530CA12M0000DG-ND | 7,86560 € | Parametric Equivalent |
| 530CA12M0000DGR | Skyworks Solutions Inc. | 0 | 530CA12M0000DGR-ND | 7,13360 € | Parametric Equivalent |
| 590CA12M0000DG | Skyworks Solutions Inc. | 0 | 863-590CA12M0000DG-ND | 6,64000 € | Parametric Equivalent |
| 590CA12M0000DGR | Skyworks Solutions Inc. | 0 | 863-590CA12M0000DGR-ND | 6,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,77200 € | 57,72 € |
| 25 | 5,45880 € | 136,47 € |
| 50 | 5,23320 € | 261,66 € |
| 100 | 5,01710 € | 501,71 € |
| 250 | 4,74552 € | 1.186,38 € |
| 500 | 4,55006 € | 2.275,03 € |
| 1.000 | 4,36290 € | 4.362,90 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 8,03440 € |



