590BC40M0000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,03000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,03000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,97900 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,14360 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,69000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,69000 €
Datasheet
New at DigiKey
40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590BC40M0000DGR

DigiKey Part Number
863-590BC40M0000DGR-ND
Manufacturer
Manufacturer Product Number
590BC40M0000DGR
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511BCA40M0000AAGSkyworks Solutions Inc.0863-511BCA40M0000AAG-ND6,03000 €Parametric Equivalent
511BCA40M0000AAGRSkyworks Solutions Inc.0863-511BCA40M0000AAGR-ND6,03000 €Parametric Equivalent
530BB40M0000DGSkyworks Solutions Inc.0530BB40M0000DG-ND8,97900 €Parametric Equivalent
530BB40M0000DGRSkyworks Solutions Inc.0530BB40M0000DGR-ND8,14360 €Parametric Equivalent
590BC40M0000DGSkyworks Solutions Inc.0863-590BC40M0000DG-ND6,69000 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,69000 €6,69 €
105,81800 €58,18 €
255,50240 €137,56 €
505,27500 €263,75 €
1005,05730 €505,73 €
2504,78352 €1.195,88 €
5004,58646 €2.293,23 €
1.0004,39781 €4.397,81 €
Manufacturers Standard Package
Unit Price without VAT:6,69000 €
Unit Price with VAT:8,09490 €