Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

510HBA100M000BAGR | |
|---|---|
DigiKey Part Number | 863-510HBA100M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510HBA100M000BAGR |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output HCSL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510HBA100M000BAG | Skyworks Solutions Inc. | 0 | 863-510HBA100M000BAG-ND | 5,29000 € | Parametric Equivalent |
| 510HBA100M000BAGR | Skyworks Solutions Inc. | 0 | 863-510HBA100M000BAGR-ND | 5,29000 € | Parametric Equivalent |
| 511HBA100M000BAG | Skyworks Solutions Inc. | 0 | 863-511HBA100M000BAG-ND | 5,29000 € | Parametric Equivalent |
| 511HBA100M000BAGR | Skyworks Solutions Inc. | 0 | 863-511HBA100M000BAGR-ND | 5,29000 € | Parametric Equivalent |
| 511HCA100M000BAG | Skyworks Solutions Inc. | 0 | 863-511HCA100M000BAG-ND | 5,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,59800 € | 45,98 € |
| 25 | 4,34880 € | 108,72 € |
| 50 | 4,16880 € | 208,44 € |
| 100 | 3,99670 € | 399,67 € |
| 250 | 3,78012 € | 945,03 € |
| 500 | 3,62430 € | 1.812,15 € |
| 1.000 | 3,47508 € | 3.475,08 € |
| 2.500 | 3,31971 € | 8.299,27 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,40090 € |




