Parametric Equivalent
Parametric Equivalent

510CCAM497513BAG | |
|---|---|
DigiKey Part Number | 863-510CCAM497513BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCAM497513BAG |
Description | XTAL OSC XO 497.5130KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 497.513 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CCAM497513BAG | Skyworks Solutions Inc. | 0 | 863-510CCAM497513BAG-ND | 4,27000 € | Parametric Equivalent |
| 510CCAM497513BAGR | Skyworks Solutions Inc. | 0 | 863-510CCAM497513BAGR-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,51520 € | 87,88 € |
| 50 | 3,37000 € | 168,50 € |
| 100 | 3,23070 € | 323,07 € |
| 250 | 3,05556 € | 763,89 € |
| 500 | 2,92952 € | 1.464,76 € |
| 1.000 | 2,80882 € | 2.808,82 € |
| 2.500 | 2,65708 € | 6.642,70 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,16670 € |


