Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT5001AC-3E-33N0-40.000000T | |
|---|---|
DigiKey Part Number | SIT5001AC-3E-33N0-40.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5001AC-3E-33N0-40.000000T |
Description | MEMS OSC TCXO SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5001AC-3E-33N0-40.000000 | SiTime | 0 | 1473-1316-ND | 0,00000 € | Parametric Equivalent |
| SIT5001AC-3E-33N0-40.000000X | SiTime | 217 | 1473-1518-1-ND | 5,46000 € | Parametric Equivalent |
| SIT5001AC-3E-33N0-40.000000Y | SiTime | 0 | SIT5001AC-3E-33N0-40.000000Y-ND | 3,50753 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,50753 € | 10.522,59 € |
| Unit Price without VAT: | 3,50753 € |
|---|---|
| Unit Price with VAT: | 4,24411 € |


