



SIT5001AC-3E-33N0-40.000000X | |
|---|---|
DigiKey Part Number | 1473-1518-2-ND - Tape & Reel (TR) 1473-1518-1-ND - Cut Tape (CT) 1473-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AC-3E-33N0-40.000000X |
Description | MEMS OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,49040 € | 112,26 € |
| 50 | 4,30500 € | 215,25 € |
| 100 | 4,12700 € | 412,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,90344 € | 975,86 € |
| 500 | 3,74256 € | 1.871,28 € |
| 750 | 3,65163 € | 2.738,72 € |
| 1.250 | 3,54028 € | 4.425,35 € |
| 1.750 | 3,46887 € | 6.070,52 € |
| 2.500 | 3,39476 € | 8.486,90 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |

