Similar

C8051T600-GSR | |
|---|---|
DigiKey Part Number | C8051T600-GSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051T600-GSR |
Description | IC MCU 8BIT 8KB OTP 14SOIC |
Customer Reference | |
Detailed Description | 8051 C8051T60x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) OTP 14-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 14-SOIC |
Connectivity SMBus (2-Wire/I2C), UART/USART | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUC7061BCPZ32-RL | Analog Devices Inc. | 4.196 | ADUC7061BCPZ32-RLCT-ND | 9,09000 € | Similar |


