
ADUC7061BCPZ32-RL | |
|---|---|
DigiKey Part Number | ADUC7061BCPZ32-RLTR-ND - Tape & Reel (TR) ADUC7061BCPZ32-RLCT-ND - Cut Tape (CT) ADUC7061BCPZ32-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7061BCPZ32-RL |
Description | IC MCU 16/32B 32KB FLASH 32LFCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7061BCPZ32-RL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.375V ~ 2.625V |
Part Status Active | Data Converters A/D 5x24b, 8x24b; D/A 1x14b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 32-LFCSP (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-WFQFN Exposed Pad, CSP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,53700 € | 75,37 € |
| 25 | 7,02640 € | 175,66 € |
| 100 | 6,70980 € | 670,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,65368 € | 28.268,40 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,99890 € |




