C8051F410-GQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Flip Electronics
In Stock: 153.278
Unit Price: 0,92000 €
Datasheet
8051 C8051F41x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F410-GQR

DigiKey Part Number
336-4517-2-ND - Tape & Reel (TR)
336-4517-1-ND - Cut Tape (CT)
336-4517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C8051F410-GQR
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F41x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
32-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB31F32G-D-QFN32RFlip Electronics153.2782832-EFM8BB31F32G-D-QFN32R-ND0,92000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types