CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB31F32G-D-QFN32R

DigiKey Part Number
336-EFM8BB31F32G-D-QFN32RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8BB31F32G-D-QFN32R
Description
IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
32-QFN (4x4)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
32-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 153.278 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02090 €2.552,25 €
Manufacturers Standard Package
Unit Price without VAT:1,02090 €
Unit Price with VAT:1,23529 €

Other Suppliers on DigiKey

153.278In Stock
Ships from Flip Electronics