


WM053I,GY | |
|---|---|
DigiKey Part Number | SRW053-WIG-ND |
Manufacturer | |
Manufacturer Product Number | WM053I,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.100" (53.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 2.100" (53.34mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.27 lb (122.47 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 5 | 10,15800 € | 50,79 € |
| 10 | 9,40500 € | 94,05 € |
| 25 | 8,49600 € | 212,40 € |
| 50 | 7,86780 € | 393,39 € |
| 100 | 7,28590 € | 728,59 € |
| 250 | 6,58232 € | 1.645,58 € |
| 500 | 6,09550 € | 3.047,75 € |
| 1.000 | 5,64454 € | 5.644,54 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,70150 € |



