




WM053I,BK | |
|---|---|
DigiKey Part Number | SRW053-WIB-ND |
Manufacturer | |
Manufacturer Product Number | WM053I,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.100" (53.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 2.100" (53.34mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.27 lb (122.47 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 5 | 9,95800 € | 49,79 € |
| 10 | 9,22000 € | 92,20 € |
| 25 | 8,32960 € | 208,24 € |
| 50 | 7,71360 € | 385,68 € |
| 100 | 7,14310 € | 714,31 € |
| 250 | 6,45324 € | 1.613,31 € |
| 500 | 5,97596 € | 2.987,98 € |
| 1.000 | 5,53384 € | 5.533,84 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 14,41110 € |



