Similar

EZ1086CM-2.5TRT | |
|---|---|
DigiKey Part Number | EZ1086CM-2.5TRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZ1086CM-2.5TRT |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 |
Category | Voltage Dropout (Max) 1.35V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 7V | Supplier Device Package TO-263 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086CSX-2.5/NOPB | Texas Instruments | 1.274 | LM1086CSX-2.5/NOPBCT-ND | 2,30000 € | Similar |


