


LM1086CSX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM1086CSX-2.5/NOPBTR-ND - Tape & Reel (TR) LM1086CSX-2.5/NOPBCT-ND - Cut Tape (CT) LM1086CSX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086CSX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CSX-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 27V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,57880 € | 39,47 € |
| 100 | 1,41600 € | 141,60 € |
| 250 | 1,33844 € | 334,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29170 € | 645,85 € |
| 1.000 | 1,25322 € | 1.253,22 € |
| 1.500 | 1,23395 € | 1.850,93 € |
| 2.500 | 1,21260 € | 3.031,50 € |
| 3.500 | 1,20012 € | 4.200,42 € |
| 5.000 | 1,18811 € | 5.940,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |

