Parametric Equivalent
Parametric Equivalent
Direct

7100.1015.13 | |
|---|---|
DigiKey Part Number | 486-5954-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1015.13 |
Description | FUSE BOARD MNT 1A 250VAC/VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1015.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.6 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1115.13 | SCHURTER Inc. | 0 | 486-5927-ND | 2,18000 € | Parametric Equivalent |
| 7100.1115.96 | SCHURTER Inc. | 0 | 486-7100.1115.96CT-ND | 2,18000 € | Parametric Equivalent |
| 39211000000 | Littelfuse Inc. | 27.426 | F5499CT-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,61500 € | 16,15 € |
| 50 | 1,33980 € | 66,99 € |
| 100 | 1,23600 € | 123,60 € |
| 300 | 1,08713 € | 326,14 € |
| 500 | 1,02380 € | 511,90 € |
| 1.000 | 0,94336 € | 943,36 € |
| 5.000 | 0,77827 € | 3.891,35 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |



