Parametric Equivalent
Parametric Equivalent

7100.1115.13 | |
|---|---|
DigiKey Part Number | 486-5927-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1115.13 |
Description | FUSE BOARD MNT 1A 250VAC/VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1115.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.6 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1015.13 | SCHURTER Inc. | 0 | 486-5954-ND | 2,12000 € | Parametric Equivalent |
| 7100.1115.96 | SCHURTER Inc. | 0 | 486-7100.1115.96CT-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,68400 € | 16,84 € |
| 50 | 1,39720 € | 69,86 € |
| 100 | 1,28880 € | 128,88 € |
| 300 | 1,13353 € | 340,06 € |
| 500 | 1,06750 € | 533,75 € |
| 1.000 | 0,98359 € | 983,59 € |
| 5.000 | 0,81141 € | 4.057,05 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |



