
ZF1-20-02-T-WT-TR | |
|---|---|
DigiKey Part Number | 612-ZF1-20-02-T-WT-TR-ND - Tape & Reel (TR) 612-ZF1-20-02-T-WT-TRCT-ND - Cut Tape (CT) 612-ZF1-20-02-T-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF1-20-02-T-WT-TR |
Description | CONN FFC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF1-20-02-T-WT-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-2 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1.9A per Contact |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522712069 | Molex | 31.280 | WM7946CT-ND | 1,80000 € | Similar |
| FFC3B11-20-T | GCT | 649 | 2073-FFC3B11-20-TCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,40160 € | 35,04 € |
| 50 | 1,33460 € | 66,73 € |
| 100 | 1,27090 € | 127,09 € |
| 250 | 1,19124 € | 297,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 0,93149 € | 815,05 € |
| 1.750 | 0,87115 € | 1.524,51 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

