



0522712069 | |
|---|---|
DigiKey Part Number | WM7946TR-ND - Tape & Reel (TR) WM7946CT-ND - Cut Tape (CT) WM7946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712069 |
Description | CONN FPC BOTTOM 20POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
EDA/CAD Models | 0522712069 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52800 € | 15,28 € |
| 25 | 1,43240 € | 35,81 € |
| 50 | 1,36360 € | 68,18 € |
| 100 | 1,29850 € | 129,85 € |
| 250 | 1,21708 € | 304,27 € |
| 500 | 1,15900 € | 579,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27950 € | 1.279,50 € |
| 2.000 | 1,21846 € | 2.436,92 € |
| 3.000 | 1,18413 € | 3.552,39 € |
| 5.000 | 1,14225 € | 5.711,25 € |
| 7.000 | 1,11548 € | 7.808,36 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |















