
ZF1-20-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14906TR-ND - Tape & Reel (TR) SAM14906CT-ND - Cut Tape (CT) SAM14906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF1-20-01-T-WT-TR |
Description | CONN FFC BOTTOM 20POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF1-20-01-T-WT-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-2 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1.9A per Contact |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522712069 | Molex | 31.162 | WM7946CT-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,44080 € | 36,02 € |
| 50 | 1,37180 € | 68,59 € |
| 100 | 1,30620 € | 130,62 € |
| 250 | 1,22440 € | 306,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,93151 € | 791,78 € |
| 1.700 | 0,89771 € | 1.526,11 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |

