Similar
Similar
Similar
Similar
Similar

QTS-025-01-L-D-RA-SP | |
|---|---|
DigiKey Part Number | QTS-025-01-L-D-RA-SP-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-L-D-RA-SP |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-01-L-D-RA-SP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.371" (9.42mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-025-01-F-D-RA | Samtec Inc. | 0 | QTS-025-01-F-D-RA-ND | 11,35000 € | Similar |
| QTS-025-01-F-D-RA-SP | Samtec Inc. | 0 | QTS-025-01-F-D-RA-SP-ND | 10,48786 € | Similar |
| QTS-025-01-L-D-RA | Samtec Inc. | 19 | SAM9117-ND | 12,57000 € | Similar |
| QTS-025-02-F-D-RA | Samtec Inc. | 0 | QTS-025-02-F-D-RA-ND | 10,07143 € | Similar |
| QTS-025-02-L-D-RA | Samtec Inc. | 0 | QTS-025-02-L-D-RA-ND | 11,78813 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 12,14500 € | 340,06 € |
| Unit Price without VAT: | 12,14500 € |
|---|---|
| Unit Price with VAT: | 14,69545 € |



