
QTS-025-01-F-D-RA | |
|---|---|
DigiKey Part Number | QTS-025-01-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-F-D-RA |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-01-F-D-RA Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.371" (9.42mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 10,48800 € | 104,88 € |
| 25 | 9,91000 € | 247,75 € |
| 50 | 9,55280 € | 477,64 € |
| 100 | 7,30920 € | 730,92 € |
| 500 | 7,06054 € | 3.530,27 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,73350 € |

