
QTH-060-04-C-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-060-04-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-060-04-C-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-C-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-C-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-04-L-D-A-K-TR | Samtec Inc. | 235 | SAM14276CT-ND | 17,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 10 | 20,86300 € | 208,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,28910 € | 1.728,91 € |
| 300 | 15,56060 € | 4.668,18 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,70550 € |

