
QTH-060-04-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14276TR-ND - Tape & Reel (TR) SAM14276CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-L-D-A-K-TR |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 € | 17,04 € |
| 10 | 14,48100 € | 144,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,94170 € | 1.094,17 € |
| 300 | 10,43890 € | 3.131,67 € |
| Unit Price without VAT: | 17,04000 € |
|---|---|
| Unit Price with VAT: | 20,61840 € |

