Similar
Similar
Similar
Similar
Similar

QTE-020-04-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | QTE-020-04-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-020-04-H-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-020-04-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 40 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-04-C-D-A-K-TR | Samtec Inc. | 0 | QTE-020-04-C-D-A-K-TR-ND | 11,46270 € | Similar |
| QTE-020-04-F-D-A-K-TR | Samtec Inc. | 51 | 612-QTE-020-04-F-D-A-K-TRCT-ND | 9,04000 € | Similar |
| QTE-020-04-H-D-A-K | Samtec Inc. | 0 | QTE-020-04-H-D-A-K-ND | 21,23050 € | Similar |
| QTE-020-04-L-D-A-K-TR | Samtec Inc. | 697 | 612-QTE-020-04-L-D-A-K-TRCT-ND | 8,56000 € | Similar |
| 6-1658466-1 | TE Connectivity AMP Connectors | 0 | 6-1658466-1-ND | 9,87930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,02700 € | 1.402,70 € |
| Unit Price without VAT: | 14,02700 € |
|---|---|
| Unit Price with VAT: | 16,97267 € |




