
QTE-020-04-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-020-04-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTE-020-04-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-020-04-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-04-L-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-04-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 40 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 7,27200 € | 72,72 € |
| 25 | 6,81600 € | 170,40 € |
| 50 | 6,49060 € | 324,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,28200 € | 728,20 € |
| 500 | 6,54522 € | 3.272,61 € |
| 1.000 | 5,06311 € | 5.063,11 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,35760 € |















