
QTE-014-04-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-014-04-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-014-04-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-014-04-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-014-04-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
cms-datasheet | cms-datasheet |
EDA/CAD Models | QTE-014-04-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 16mm |
Number of Positions 28 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-04-F-D-DP-A-K-TR | Samtec Inc. | 76 | 612-QTE-014-04-F-D-DP-A-K-TRCT-ND | 8,63000 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,33500 € | 73,35 € |
| 25 | 6,87600 € | 171,90 € |
| 50 | 6,54760 € | 327,38 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 100 | 5,94930 € | 594,93 € |
| 500 | 5,34588 € | 2.672,94 € |
| 1.000 | 4,96129 € | 4.961,29 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,44230 € |

