Similar

QRF8-036-07.0-L-D-DP-A | |
|---|---|
DigiKey Part Number | QRF8-036-07.0-L-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-036-07.0-L-D-DP-A |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QRF8-036-07.0-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 7mm, 10mm, 12mm |
Number of Positions 72 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-036-07.0-L-D-DP-A-GP | Samtec Inc. | 0 | QRF8-036-07.0-L-D-DP-A-GP-ND | 16,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 15,07792 € | 723,74 € |
| Unit Price without VAT: | 15,07792 € |
|---|---|
| Unit Price with VAT: | 18,24428 € |

