QRF8-036-07.0-L-D-DP-A-GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,07792 €
Image for QRF8-036-07.0-L-D-DP-A-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRF8-036-07.0-L-D-DP-A-GP

DigiKey Part Number
QRF8-036-07.0-L-D-DP-A-GP-ND
Manufacturer
Manufacturer Product Number
QRF8-036-07.0-L-D-DP-A-GP
Description
.8MM Q RATE SOCKET WITH EDGE RAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72 Position Connector Differential Pair Array, Female Surface Mount Gold
EDA/CAD Models
QRF8-036-07.0-L-D-DP-A-GP Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
7mm, 10mm, 12mm
Number of Positions
72
Height Above Board
0.276" (7.01mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QRF8-036-07.0-L-D-DP-ASamtec Inc.0QRF8-036-07.0-L-D-DP-A-ND15,07792 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,28000 €16,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,28000 €
Unit Price with VAT:19,69880 €