Similar
Similar
Similar
Similar
Similar
Similar
Similar

QFSS-032-04.25-L-D-DP | |
|---|---|
DigiKey Part Number | QFSS-032-04.25-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-032-04.25-L-D-DP |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFSS-032-04.25-L-D-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 64 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 14,54423 € | 756,30 € |
| Unit Price without VAT: | 14,54423 € |
|---|---|
| Unit Price with VAT: | 17,59852 € |








