Similar
Similar
Similar
Similar
Similar
Similar
Similar

QFSS-032-04.25-H-D-DP-A | |
|---|---|
DigiKey Part Number | QFSS-032-04.25-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-032-04.25-H-D-DP-A |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFSS-032-04.25-H-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 11mm |
Number of Positions 64 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-032-04.25-H-D-DP | Samtec Inc. | 0 | QFSS-032-04.25-H-D-DP-ND | 25,09827 € | Similar |
| QFSS-032-04.25-H-D-DP-A-GP | Samtec Inc. | 0 | QFSS-032-04.25-H-D-DP-A-GP-ND | 28,86788 € | Similar |
| QFSS-032-04.25-L-D-DP | Samtec Inc. | 0 | QFSS-032-04.25-L-D-DP-ND | 15,46923 € | Similar |
| QFSS-032-04.25-L-D-DP-A | Samtec Inc. | 53 | SAM15511-ND | 18,67000 € | Similar |
| QFSS-032-04.25-L-D-DP-A-GP | Samtec Inc. | 0 | QFSS-032-04.25-L-D-DP-A-GP-ND | 17,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 25,09827 € | 1.305,11 € |
| Unit Price without VAT: | 25,09827 € |
|---|---|
| Unit Price with VAT: | 30,36891 € |








