
ERF8-050-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-050-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-050-01-S-D-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-01-S-D-RA-TR |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-01-S-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-01-L-D-RA-TR | Samtec Inc. | 506 | SAM13610CT-ND | 11,10000 € | Similar |
| ERF8-050-03-L-D-RA-TR | Samtec Inc. | 74 | 612-ERF8-050-03-L-D-RA-CT-ND | 12,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 11,61000 € | 116,10 € |
| 25 | 10,88360 € | 272,09 € |
| 50 | 10,36400 € | 518,20 € |
| 100 | 10,03480 € | 1.003,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,24830 € | 1.649,66 € |
| 400 | 8,19835 € | 3.279,34 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,54070 € |















