



ERF8-050-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13610TR-ND - Tape & Reel (TR) SAM13610CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-01-L-D-RA-TR |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 9,43200 € | 94,32 € |
| 25 | 8,84120 € | 221,03 € |
| 50 | 8,41920 € | 420,96 € |
| 100 | 8,01740 € | 801,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,94205 € | 1.388,41 € |
| 600 | 6,53148 € | 3.918,89 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,43100 € |















