Similar
Similar
Similar

BTE-080-01-C-D-A | |
|---|---|
DigiKey Part Number | BTE-080-01-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-080-01-C-D-A |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-01-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 160 | Height Above Board 0.160" (4.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-080-01-F-D-A-K | Samtec Inc. | 0 | BTE-080-01-F-D-A-K-ND | 4,35125 € | Similar |
| BTE-080-01-L-D-A | Samtec Inc. | 230 | BTE-080-01-L-D-A-ND | 4,99000 € | Similar |
| BTE-080-01-L-D-A-K | Samtec Inc. | 0 | BTE-080-01-L-D-A-K-ND | 5,09125 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,80250 € | 62,42 € |
| Unit Price without VAT: | 7,80250 € |
|---|---|
| Unit Price with VAT: | 9,44103 € |



