
BTE-080-01-L-D-A | |
|---|---|
DigiKey Part Number | BTE-080-01-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-080-01-L-D-A |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.03mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 50 | 4,58940 € | 229,47 € |
| 100 | 4,31750 € | 431,75 € |
| 250 | 3,92652 € | 981,63 € |
| 500 | 3,73108 € | 1.865,54 € |
| 1.000 | 3,51824 € | 3.518,24 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 6,03790 € |

