Similar
Similar

BSH-090-01-L-D-LC | |
|---|---|
DigiKey Part Number | BSH-090-01-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BSH-090-01-L-D-LC |
Description | CONN SOCKET 180POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-090-01-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-090-01-H-D-LC | Samtec Inc. | 0 | BSH-090-01-H-D-LC-ND | 13,65117 € | Similar |
| BSH-090-01-L-D-LC-TR | Samtec Inc. | 0 | BSH-090-01-L-D-LC-TR-ND | 4,78498 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,98650 € | 659,19 € |
| Unit Price without VAT: | 10,98650 € |
|---|---|
| Unit Price with VAT: | 13,29367 € |


