Similar

BSH-090-01-L-D-LC-TR | |
|---|---|
DigiKey Part Number | BSH-090-01-L-D-LC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSH-090-01-L-D-LC-TR |
Description | CONN SOCKET 180POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-090-01-L-D-LC-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-090-01-L-D-LC | Samtec Inc. | 0 | BSH-090-01-L-D-LC-ND | 11,64617 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,00760 € | 3.003,80 € |
| Unit Price without VAT: | 6,00760 € |
|---|---|
| Unit Price with VAT: | 7,26920 € |


