LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHSHDNM271ZR3D4

DigiKey Part Number
1510-SPHWHSHDNM271ZR3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHSHDNM271ZR3D4
Description
LED COB D GEN4 WHT SQUARE 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
160 lm/W
Packaging
Tray
Current - Max
4.14A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
13129lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNM271ZR3D4Samsung Semiconductor, Inc.1581510-SPHWHAHDNM271ZR3D4-ND16,67000 €MFR Recommended
In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,05000 €16,05 €
1012,78800 €127,88 €
2511,97240 €299,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,05000 €
Unit Price with VAT:19,42050 €