
SPHWHAHDNM271ZR3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM271ZR3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM271ZR3D4 |
Description | LED COB D GEN4 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Bulk | Current - Max 4.14A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12493lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHSHDNM271ZR3D4 | Samsung Semiconductor, Inc. | 49 | 1510-SPHWHSHDNM271ZR3D4-ND | 16,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 10 | 13,18300 € | 131,83 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 20,17070 € |

