SL-B8R4N80L1WW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 441
Unit Price: 15,81000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module inFlux_S04 White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8R4N80L1WW

DigiKey Part Number
1510-1344-ND
Manufacturer
Manufacturer Product Number
SL-B8R4N80L1WW
Description
LED MOD INFLUXS04 LNR STR 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module inFlux_S04 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
65°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
24.1V
Series
Lumens/Watt @ Current - Test
141 lm/W
Packaging
Tray
Current - Max
1.38A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
LED Module
Viewing Angle
115°
Color
White, Cool
Features
With Connector
CCT (K)
5000K
Size / Dimension
279.60mm L x 39.60mm W
Configuration
Linear Light Strip
Height
5.90mm
Luminous Flux @ Current/Temperature
4690lm (Typ)
Lens Type
Flat
Current - Test
1.38A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL-B8R2N70LAWWSamsung Semiconductor, Inc.4411510-2463-ND15,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes