LED Lighting COBs, Engines, Modules LED Module H inFlux White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8R2N70LAWW

DigiKey Part Number
1510-2463-ND
Manufacturer
Manufacturer Product Number
SL-B8R2N70LAWW
Description
LED MOD H INFLUX LNR STRP 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module H inFlux White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
55°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
22.3V
Series
Lumens/Watt @ Current - Test
192 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
LED Module
Viewing Angle
118°
Color
White, Cool
Size / Dimension
281.00mm L x 41.00mm W
CCT (K)
5000K
Height
5.20mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
4280lm (Typ)
Base Product Number
Current - Test
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI-B8R221280WWSamsung Semiconductor, Inc.1421510-SI-B8R221280WW-ND13,59000 €Parametric Equivalent
In-Stock: 441
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,81000 €15,81 €
1012,49200 €124,92 €
16010,28850 €1.646,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,81000 €
Unit Price with VAT:19,13010 €